Part Details for TSPC106AMG66CE by Atmel Corporation
Overview of TSPC106AMG66CE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC106AMG66CE
TSPC106AMG66CE CAD Models
TSPC106AMG66CE Part Data Attributes
|
TSPC106AMG66CE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC106AMG66CE
Atmel Corporation
PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA303,19X16,50 | |
Pin Count | 303 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-B303 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Number of Terminals | 303 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA303,19X16,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSPC106AMG66CE
This table gives cross-reference parts and alternative options found for TSPC106AMG66CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC106AMG66CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC106AVGSU66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AVGSU66CE |
TSPC106AVGSU66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AVGSU66CG |
TSPC106AMGSU/T66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AMGSU/T66CE |
TSPC106AMGSU/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AMGSU/T66CG |
TSPC106AMGSU66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AMGSU66CG |
TSPC106AVGSB/Q66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AVGSB/Q66CG |
TSPC106AVGS66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AVGS66CG |
TSPC106AVGB/T66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AVGB/T66CE |
TSPC106AMGSB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AMGSB/T66CG |
TSPC106AMGSU66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | Atmel Corporation | TSPC106AMG66CE vs TSPC106AMGSU66CE |