Part Details for TSPD11CGPC0 by TE Connectivity
Overview of TSPD11CGPC0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPD11CGPC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F782
|
Newark | Switch, Pushbutton, Spst, 20V, Product Range:Tsp Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20Vrohs Compliant: No |Alcoswitch Te Connectivity TSPD11CGPC0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
TSPD11CGPC0-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 500 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8957 | Buy Now |
DISTI #
1-1437573-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437573-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TSPD11CGPC0
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON) PC BLK RoHS: Not Compliant | 0 |
|
$6.6700 / $6.7700 | Order Now |
|
Onlinecomponents.com | TSPD11CGPC0=PB 60377, 40287 | 0 |
|
$5.8400 / $12.2400 | Buy Now |
DISTI #
000000000000004462
|
Sager | Pushbutton Switches SPST OFF-(ON) PC BLK | 0 |
|
Buy Now | |
|
Master Electronics | TSPD11CGPC0=PB 60377, 40287 | 0 |
|
$5.8400 / $12.2400 | Buy Now |
Part Details for TSPD11CGPC0
TSPD11CGPC0 CAD Models
TSPD11CGPC0 Part Data Attributes
|
TSPD11CGPC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPD11CGPC0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG | |
Body Breadth | 4.95 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.189 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | WIRE |
Alternate Parts for TSPD11CGPC0
This table gives cross-reference parts and alternative options found for TSPD11CGPC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPD11CGPC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825095-6 | TP11FGPC004 | TE Connectivity | TSPD11CGPC0 vs 1825095-6 |
TSPD11CGPCV0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPD11CGPC0 vs TSPD11CGPCV0 |
1825099-1 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGPC0 vs 1825099-1 |
TPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TSPD11CGPC0 vs TPD11CGRA0 |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPD11CGPC0 vs TSPD11CGVRA0 |
1825096-4 | TPA11CGRA004 | TE Connectivity | TSPD11CGPC0 vs 1825096-4 |
TSPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TSPD11CGPC0 vs TSPD11CGRA0 |
TSPDF11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPD11CGPC0 vs TSPDF11CGPC0 |
TSPD11CGRA2 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPD11CGPC0 vs TSPD11CGRA2 |
1571990-1 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGPC0 vs 1571990-1 |