Part Details for TSPD11FGRA004 by TE Connectivity
Overview of TSPD11FGRA004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPD11FGRA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1241
|
Newark | Tspd11Fgra004 |Alcoswitch Te Connectivity TSPD11FGRA004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $20.3700 | Buy Now |
DISTI #
23R8886
|
Newark | Tspd11Fgra004 |Alcoswitch Te Connectivity TSPD11FGRA004 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $12.5300 | Buy Now |
DISTI #
506-TSPD11FGRA004
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH RoHS: Compliant | 0 |
|
$11.7500 / $12.2900 | Order Now |
DISTI #
000000000002660309
|
Sager | Pushbutton Switches PUSHBUTTON SWITCH | 0 |
|
Buy Now |
Part Details for TSPD11FGRA004
TSPD11FGRA004 CAD Models
TSPD11FGRA004 Part Data Attributes
|
TSPD11FGRA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPD11FGRA004
TE Connectivity
SWITCH PB SPDT RA PCB SEALED BK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TSPD11FGRA004
This table gives cross-reference parts and alternative options found for TSPD11FGRA004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPD11FGRA004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPD11FGRA0 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPD11FGRA004 vs TSPD11FGRA0 |