There are no models available for this part yet.
Overview of TSPD11FGVRA004 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPD11FGVRA004 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23R8887
|
Newark | Tspd11Fgvra004 |Alcoswitch Te Connectivity TSPD11FGVRA004 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 | Buy Now | |
DISTI #
506-TSPD11FGVRA004
|
Mouser Electronics | Pushbutton Switches SPDT MOM VERT RA SL PUSHBUTTON SWITCH | 0 |
|
$12.8000 | Order Now | |
Onlinecomponents.com | TSPD11FGVRA004 RoHS: Compliant | 0 |
|
$13.5300 / $38.0200 | Buy Now | ||
DISTI #
000000000002660310
|
Sager | Pushbutton Switches SPDT MOM VERT RA SL PUSHBUTTON SWITCH | 0 |
|
Buy Now | ||
Master Electronics | TSPD11FGVRA004 RoHS: Compliant | 0 |
|
$13.5300 / $38.0200 | Buy Now |
CAD Models for TSPD11FGVRA004 by TE Connectivity
Part Data Attributes for TSPD11FGVRA004 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
POLYETHYLENE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact Function
|
ON-(ON)
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|