Part Details for TSPDF11CGSRA0 by TE Connectivity
Overview of TSPDF11CGSRA0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPDF11CGSRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0730
|
Newark | Tspdf11Cgsra0=Button 60377, 4 Rohs Compliant: No |Alcoswitch Te Connectivity TSPDF11CGSRA0 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
450-2017-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1600 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6784 | Buy Now |
DISTI #
3-1437573-3
|
Avnet Americas | Switch Push Button OFF (ON) SPST Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD Loose Piece - Tape and Reel (Alt: 3-1437573-3) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
506-TSPDF11CGSRA0
|
Mouser Electronics | Pushbutton Switches RA SPST MOM BLK SMD PUSHBUTTON SWITCH | 0 |
|
$7.6700 | Order Now |
|
Onlinecomponents.com | Pushbutton Switches | 0 |
|
$8.0300 / $23.5700 | Buy Now |
DISTI #
000000000000088211
|
Sager | Pushbutton Switches RA SPST MOM BLK SMD PUSHBUTTON SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Pushbutton Switches | 0 |
|
$8.0300 / $23.5700 | Buy Now |
Part Details for TSPDF11CGSRA0
TSPDF11CGSRA0 CAD Models
TSPDF11CGSRA0 Part Data Attributes
|
TSPDF11CGSRA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPDF11CGSRA0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 9.19 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TSPDF11CGSRA0
This table gives cross-reference parts and alternative options found for TSPDF11CGSRA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPDF11CGSRA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825095-6 | TP11FGPC004 | TE Connectivity | TSPDF11CGSRA0 vs 1825095-6 |
TSPD11CGPCV0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPDF11CGSRA0 vs TSPD11CGPCV0 |
1825099-1 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRA0 vs 1825099-1 |
TPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TSPDF11CGSRA0 vs TPD11CGRA0 |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRA0 vs TSPD11CGVRA0 |
1825096-4 | TPA11CGRA004 | TE Connectivity | TSPDF11CGSRA0 vs 1825096-4 |
TSPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TSPDF11CGSRA0 vs TSPD11CGRA0 |
TSPDF11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPDF11CGSRA0 vs TSPDF11CGPC0 |
TSPD11CGRA2 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRA0 vs TSPD11CGRA2 |
1571990-1 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPDF11CGSRA0 vs 1571990-1 |