Part Details for TSPDF11FGVRA004 by TE Connectivity
Overview of TSPDF11FGVRA004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPDF11FGVRA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPDF11FGVRA004-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 1000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0381 | Buy Now |
DISTI #
506-TSPDF11FGVRA004
|
Mouser Electronics | Pushbutton Switches SP SEALED PB SWITCH RoHS: Compliant | 0 |
|
$12.0300 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$12.7200 / $35.7600 | Buy Now |
|
Master Electronics | Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$12.7200 / $35.7600 | Buy Now |