Part Details for TSPFTC6AS-RA by L-com Inc
Overview of TSPFTC6AS-RA by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPFTC6AS-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9311
|
Newark | Rj45 Conn, Plug, Cat6A, 8P8C, Shielded, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com TSPFTC6AS-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TSPFTC6AS-RA
|
L-com US | Field terminable 6A plug for 10 Gigabit networks with adjustable 90° Right Angle boot. Quick and easy termination involves inserting conductors into a load bar, inserting the load bar into the connector and then compressing with pliers. All the conductors are terminated at the same time producing reliable and consistent terminations. The boot can be set at 8 different 45° increments providing for any angled cable exit you desire including the left, right, up or down in 90° or 45°. Perfect for creating high-performance cables in the field. Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2000 / $14.3900 | Buy Now |