Part Details for TSPS601K2001AUF by Vishay Intertechnologies
Overview of TSPS601K2001AUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPS601K2001AUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPS601K2001AUF
|
Avnet Americas | TSPS 6PIN01 K 2K 0.1%ABS 0.05%RAT UF e1 - Rail/Tube (Alt: TSPS601K2001AUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$3.4750 / $6.4437 | Buy Now |
Part Details for TSPS601K2001AUF
TSPS601K2001AUF CAD Models
TSPS601K2001AUF Part Data Attributes
|
TSPS601K2001AUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSPS601K2001AUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 2000ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 5810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |