Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Traco Power | Dc-Dc Converter, 3.3V, 2A; No. Of Outputs:1 Output; Output Power Max:6.6W; Output Voltage Nom.:3.3V; Output Current Max:2A; Dc/Dc Converter Output Type:Fixed; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:4.75V; Rohs Compliant: Yes |Traco Power TSR 2-2433 | $8.9300 / $55.7900 |
|
View Details |