There are no models available for this part yet.
Overview of TSR1FW-8A by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR1FW-8A by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y3338
|
Newark | Surface Raceway, Pvc, 12.7Mm, Off White, Raceway/Duct Color:White, Raceway/Duct Material:Pvc (Polyvinylchloride), Product Range:Tsr1 Series, External Height:12.7Mm, External Width:19.05Mm Rohs Compliant: Yes |Hellermanntyton TSR1FW-8A RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7000 / $2.2900 | Buy Now | |
DISTI #
TSR1FW-8A-ND
|
DigiKey | WIRE DUCT SOLID ADH SCREW 8' WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5687 | Buy Now | |
DISTI #
3937-TSR1FW-8A-ND
|
DigiKey | WIRE DUCT SOLID ADH SCREW 8' WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.6000 | Buy Now | |
DISTI #
329-TSR1FW8A
|
Mouser Electronics | Wire Ducting & Raceways OFFICE WHTT 3/4 DUCT 8 FT RoHS: Compliant | 0 |
|
$1.5600 / $1.6400 | Order Now | |
DISTI #
70430894
|
RS | Raceway, 3/4" one-piece, surface, 8 ft Sticks | HellermannTyton TSR1FW-8A RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.4400 / $1.5500 | RFQ | |
Onlinecomponents.com | One Piece Surface Raceway - 3/4" - 8.0 ft Long - PVC - Office White - 160ft/Carton RoHS: Compliant | 0 |
|
$1.5200 / $2.2900 | Buy Now | ||
DISTI #
TSR1FW-8A
|
TTI | Wire Ducting & Raceways OFFICE WHTT 3/4 DUCT 8 FT RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Stick | Americas - 0 |
|
$1.4400 / $1.5900 | Buy Now | |
DISTI #
000000000001434412
|
Sager | Wire Ducting & Raceways OFFICE WHTT 3/4 DUCT 8 FT Min Qty: 160 | 0 |
|
$1.6600 / $2.1800 | Buy Now |