Part Details for TSR20GD1273V by Tateyama Kagaku Group
Overview of TSR20GD1273V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GD1273V
TSR20GD1273V CAD Models
TSR20GD1273V Part Data Attributes
|
TSR20GD1273V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GD1273V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GD1273V
This table gives cross-reference parts and alternative options found for TSR20GD1273V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GD1273V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-1273-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | TSR20GD1273V vs CR05-1273-DY |
NRC-AS02D1273TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | TSR20GD1273V vs NRC-AS02D1273TRQYF |
RC0201DR-07127KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GD1273V vs RC0201DR-07127KP |
RTT011273DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GD1273V vs RTT011273DH5 |
9C02017A1273DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | TSR20GD1273V vs 9C02017A1273DLPF7 |
TSR20GTD1273V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | TSR20GD1273V vs TSR20GTD1273V |
BCTF000201-1273DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | TSR20GD1273V vs BCTF000201-1273DTH |
CPW05-1273-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GD1273V vs CPW05-1273-DN |
RC0201DR-7D127KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR20GD1273V vs RC0201DR-7D127KL |
RC0201DR-7C127KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR20GD1273V vs RC0201DR-7C127KL |