Part Details for TSR2I-29-1 by HellermannTyton
Overview of TSR2I-29-1 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR2I-29-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSR2I-29-1-ND
|
DigiKey | 1-1/4" EXT CRNR CVR 1" BEND IVOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$3.9557 / $7.1400 | Buy Now |
DISTI #
329-TSR2I291
|
Mouser Electronics | Wire Ducting & Raceways 1-1/4 EXTERNAL COVER IVORY RoHS: Compliant | 0 |
|
$4.1600 / $7.0700 | Order Now |
DISTI #
70163598
|
RS | Raceway Corner Cover, Ivory PVC, 1-1/4" W, 10Pack Qty | HellermannTyton TSR2I-29-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 / $7.1400 | RFQ |
|
Onlinecomponents.com | External Corner Cover - 1-1/4" - 1" Bend Radius - PVC - Ivory - 1/bg RoHS: Compliant | 0 |
|
$3.8200 / $5.8000 | Buy Now |
DISTI #
TSR2I-29-1
|
TTI | Wire Ducting & Raceways 1-1/4 EXTERNAL COVER IVORY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.9100 / $5.7800 | Buy Now |
DISTI #
000000000002291858
|
Sager | Wire Ducting & Raceways 1-1/4 EXTERNAL COVER IVORY Min Qty: 10 | 0 |
|
$4.1100 / $5.4000 | Buy Now |