Part Details for TSRASPI10-32G by Integral Research And Production Corp
Overview of TSRASPI10-32G by Integral Research And Production Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for TSRASPI10-32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6645
|
Newark | Microsdhc Card, 32Gb, Preload Noobs, cl10, Blank Media Flash Memory Type:Microsdhc Card, Class 10, Memory Capacity:32Gb, Product Range:Raspberry Pi Noobs Microsd Cards, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Integral TSRASPI10-32G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |