Part Details for TSS-107-01-H-D-06 by Samtec Inc
Overview of TSS-107-01-H-D-06 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-107-01-H-D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-107-01-H-D-06
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSS-107-01-H-D-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS-107-01-H-D-06
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSS-107-01-H-D-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS-107-01-H-D-06
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSS-107-01-H-D-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005935389
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
5cd92d37cd7c1c4c38896d61
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.6400 / $4.5100 | Buy Now |
Part Details for TSS-107-01-H-D-06
TSS-107-01-H-D-06 CAD Models
TSS-107-01-H-D-06 Part Data Attributes
|
TSS-107-01-H-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-107-01-H-D-06
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-107-01-H-D-06
This table gives cross-reference parts and alternative options found for TSS-107-01-H-D-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-107-01-H-D-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-107-01-L-DH-A-006-P | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-L-DH-A-006-P |
TSM-107-01-S-DH-A-014 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-S-DH-A-014 |
TSM-107-01-LM-DV-006-P-TR | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-LM-DV-006-P-TR |
TSM-107-01-L-DH-A-008 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-L-DH-A-008 |
TSM-107-01-T-DH-006-P-TR | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-T-DH-006-P-TR |
TSM-107-01-L-DV-A-006-P-TR | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-L-DV-A-006-P-TR |
TSM-107-01-L-DH-002-P | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-L-DH-002-P |
TSM-107-01-L-DV-A-006-TR | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-L-DV-A-006-TR |
TSM-107-02-SM-DV-006-P-TR | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-02-SM-DV-006-P-TR |
TSM-107-01-S-DH-A-001-P | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-107-01-H-D-06 vs TSM-107-01-S-DH-A-001-P |