Part Details for TSS-107-02-T-D-06 by Samtec Inc
Overview of TSS-107-02-T-D-06 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-107-02-T-D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9736
|
Newark | Header,14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Tss Series Rohs Compliant: Yes |Samtec TSS-107-02-T-D-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$1.0700 / $2.2100 | Buy Now |
DISTI #
612-TSS-107-02-T-D-06-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
TSS-107-02-T-D-06
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSS Series - Bulk (Alt: TSS-107-02-T-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 Factory Stock |
|
$1.0700 / $2.1600 | Buy Now |
DISTI #
200-TSS10702TD06
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.6500 / $2.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6500 / $2.1600 | Buy Now | |
DISTI #
TSS-107-02-T-D-06
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSS Series - Bulk (Alt: TSS-107-02-T-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 Factory Stock |
|
$1.0700 / $2.1600 | Buy Now |
|
Powell Electronics | .100 Shrouded Termin Min Qty: 1 | 55 |
|
$1.0700 / $2.1600 | Buy Now |
DISTI #
000000000002937600
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 91 |
|
$0.9900 / $2.1600 | Buy Now |
DISTI #
TSS-107-02-T-D-06
|
Avnet Abacus | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSS Series (Alt: TSS-107-02-T-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6500 / $2.1600 | Buy Now |
Part Details for TSS-107-02-T-D-06
TSS-107-02-T-D-06 CAD Models
TSS-107-02-T-D-06 Part Data Attributes:
|
TSS-107-02-T-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-107-02-T-D-06
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |