Part Details for TSS-119-01-F-D by Samtec Inc
Overview of TSS-119-01-F-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-119-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-119-01-F-D-ND
|
DigiKey | CONN HEADER VERT 38POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSS-119-01-F-D
|
Avnet Americas | Conn Shrouded HDR 38 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSS-119-01-F-D) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.3700 / $3.6400 | Buy Now | |
DISTI #
TSS-119-01-F-D
|
Avnet Americas | Conn Shrouded HDR 38 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSS-119-01-F-D) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004047659
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.3700 / $3.6400 | Buy Now |