Part Details for TSS0230U RGG by Taiwan Semiconductor
Overview of TSS0230U RGG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS0230U RGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS0230URGG-ND
|
DigiKey | DIODE SCHOTTKY 35V 200MA 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0481 / $0.0727 | Buy Now |
DISTI #
TSS0230U RGG
|
Avnet Americas | Diode Schottky 35V 200mA 2-Pin 0603 T/R - Tape and Reel (Alt: TSS0230U RGG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0422 | Buy Now |
DISTI #
821-TSS0230URGG
|
Mouser Electronics | Schottky Diodes & Rectifiers 35V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0480 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0573 | Buy Now |