Part Details for TSSA3U45H by Taiwan Semiconductor
Overview of TSSA3U45H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSA3U45H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSSA3U45HCT-ND
|
DigiKey | 3A, 45V, TRENCH SCHOTTKY Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14995 In Stock |
|
$0.0843 / $0.5400 | Buy Now |
DISTI #
TSSA3U45H
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AC T/R - Tape and Reel (Alt: TSSA3U45H) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0765 | Buy Now |
DISTI #
821-TSSA3U45H
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 45V, Trench Schottky RoHS: Compliant | 0 |
|
$0.0840 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0876 | Buy Now |
Part Details for TSSA3U45H
TSSA3U45H CAD Models
TSSA3U45H Part Data Attributes
|
TSSA3U45H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSSA3U45H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TSSA3U45H
This table gives cross-reference parts and alternative options found for TSSA3U45H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSA3U45H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSA3U45E2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45E2G |
TSSA3U45HM2G | Rectifier Diode, | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45HM2G |
TSSA3U45HR3G | Rectifier Diode, | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45HR3G |
TSSA3U45ME3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45ME3G |
TSSA3U45ME2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45ME2G |
TSSA3U45HE3G | Rectifier Diode, | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45HE3G |
TSSA3U45F2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45F2G |
SK35AE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | TSSA3U45H vs SK35AE |
TSSA3U45F3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45F3G |
TSSA3U45E3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA3U45H vs TSSA3U45E3G |