Part Details for TSSA3U60 by Taiwan Semiconductor
Overview of TSSA3U60 by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSA3U60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSSA3U60TR-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO214AC Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0851 / $0.0919 | Buy Now |
DISTI #
TSSA3U60
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-214AC T/R - Tape and Reel (Alt: TSSA3U60) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 | Buy Now |
DISTI #
821-TSSA3U60
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 60V, Trench Schottky RoHS: Compliant | 0 |
|
$0.0850 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0876 | Buy Now |
DISTI #
TSSA3U60-TSC
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1230 / $0.5860 | RFQ |
DISTI #
TSSA3U60
|
EBV Elektronik | (Alt: TSSA3U60) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSSA3U60
TSSA3U60 CAD Models
TSSA3U60 Part Data Attributes
|
TSSA3U60
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSSA3U60
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TSSA3U60
This table gives cross-reference parts and alternative options found for TSSA3U60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSA3U60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B360B-M3/52T | Rectifier Diode, | Vishay Intertechnologies | TSSA3U60 vs B360B-M3/52T |
SL36B | Rectifier Diode, | Micro Commercial Components | TSSA3U60 vs SL36B |
SL36A-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | TSSA3U60 vs SL36A-TP |
B360B-M3/5BT | Rectifier Diode, | Vishay Intertechnologies | TSSA3U60 vs B360B-M3/5BT |
SL36AFL-TP | Rectifier Diode, | Micro Commercial Components | TSSA3U60 vs SL36AFL-TP |
SL36B-TP-HF | Rectifier Diode, | Micro Commercial Components | TSSA3U60 vs SL36B-TP-HF |
SL36PL-TP-HF | Rectifier Diode, | Micro Commercial Components | TSSA3U60 vs SL36PL-TP-HF |
SBR3U60SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | TSSA3U60 vs SBR3U60SA-13 |
TSSA3U60HM2G | Rectifier Diode, | Taiwan Semiconductor | TSSA3U60 vs TSSA3U60HM2G |
SD863-06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | TSSA3U60 vs SD863-06 |