Part Details for TSSA5U50 E3G by Taiwan Semiconductor
Overview of TSSA5U50 E3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSA5U50 E3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSA5U50E3GCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 5A DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2784 / $0.8400 | Buy Now |
DISTI #
TSSA5U50 E3G
|
Avnet Americas | Diode Schottky 50V 5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: TSSA5U50 E3G) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSSA5U50 E3G
|
EBV Elektronik | (Alt: TSSA5U50 E3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 101 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSSA5U50 E3G
TSSA5U50 E3G CAD Models
TSSA5U50 E3G Part Data Attributes
|
TSSA5U50 E3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSSA5U50 E3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |