Part Details for TSSH-105-01-L-D-10 by Samtec Inc
Overview of TSSH-105-01-L-D-10 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TSSH-105-01-L-D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9373
|
Newark | .100 X .100 Terminal Strips With Molded In End Shrouds |Samtec TSSH-105-01-L-D-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $2.9900 | Buy Now |
DISTI #
TSSH-105-01-L-D-10
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: TSSH-105-01-L-D-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5600 / $2.0400 | Buy Now | |
DISTI #
000000000005016093
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$0.9100 / $2.0400 | Buy Now |
|
Master Electronics | 0 |
|
$0.5600 / $2.0400 | Buy Now | |
DISTI #
5cd92cc5cd7c1c4c3888e8a4
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.5600 / $2.0400 | Buy Now |
Part Details for TSSH-105-01-L-D-10
TSSH-105-01-L-D-10 CAD Models
TSSH-105-01-L-D-10 Part Data Attributes:
|
TSSH-105-01-L-D-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-105-01-L-D-10
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSSH-105-01-L-D-10
This table gives cross-reference parts and alternative options found for TSSH-105-01-L-D-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-105-01-L-D-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-105-01-STL-D-01 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSSH-105-01-L-D-10 vs TSS-105-01-STL-D-01 |
HTSW-105-08-L-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSSH-105-01-L-D-10 vs HTSW-105-08-L-D-009 |
HTSW-105-14-G-D-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSSH-105-01-L-D-10 vs HTSW-105-14-G-D-001 |
HTSW-105-14-G-D-010 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSSH-105-01-L-D-10 vs HTSW-105-14-G-D-010 |
HTSW-105-05-G-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSSH-105-01-L-D-10 vs HTSW-105-05-G-D-009 |