Part Details for TSSH-105-01-L-DH-A-P-FR by Samtec Inc
Overview of TSSH-105-01-L-DH-A-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-105-01-L-DH-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSH-105-01-L-DH-A
|
Avnet Americas | .100" End Shrouded Terminal Strip - Tape and Reel (Alt: TSSH-105-01-L-DH-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.8200 / $3.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $3.6500 | Buy Now | |
DISTI #
000000000006230511
|
Sager | Headers & Wire Housings Min Qty: 125 | 0 |
|
$1.6800 / $3.6500 | Buy Now |
|
Master Electronics | 0 |
|
$1.1100 / $3.6500 | Buy Now | |
DISTI #
6291cd7b1ac2f0b92fd98750
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.1100 / $3.6500 | Buy Now |
Part Details for TSSH-105-01-L-DH-A-P-FR
TSSH-105-01-L-DH-A-P-FR CAD Models
TSSH-105-01-L-DH-A-P-FR Part Data Attributes:
|
TSSH-105-01-L-DH-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-105-01-L-DH-A-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.68 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSSH-105-01-L-DH-A-P-FR
This table gives cross-reference parts and alternative options found for TSSH-105-01-L-DH-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-105-01-L-DH-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSH-105-01-L-DH-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | TSSH-105-01-L-DH-A-P-FR vs TSSH-105-01-L-DH-A-P-TR |
TSSH-105-01-SM-DH-A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | TSSH-105-01-L-DH-A-P-FR vs TSSH-105-01-SM-DH-A |
TSSH-105-01-S-DH-A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | TSSH-105-01-L-DH-A-P-FR vs TSSH-105-01-S-DH-A |