Part Details for TSSH-105-01-L-DV-LC-P-09-TR by Samtec Inc
Overview of TSSH-105-01-L-DV-LC-P-09-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TSSH-105-01-L-DV-LC-P-09-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9378
|
Newark | .100" End Shrouded Terminal Strip Rohs Compliant: Yes |Samtec TSSH-105-01-L-DV-LC-P-09-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.0300 | Buy Now |
DISTI #
TSSH-105-01-L-DV-LC-P-09-TR-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4138 | Buy Now |
DISTI #
TSSH-105-01-L-DV-L
|
Avnet Americas | .100 X .100 TERMINAL STRIPS WITH MOLDED IN END SHROUDS - Tape and Reel (Alt: TSSH-105-01-L-DV-L) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.8100 / $3.5400 | Buy Now |
DISTI #
200-H10501LDVLCP09TR
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.5400 | Order Now |
DISTI #
000000000003539919
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.6800 / $3.5400 | Buy Now |
DISTI #
5cd92cc9cd7c1c4c3888ed79
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1900 / $3.5400 | Buy Now |
Part Details for TSSH-105-01-L-DV-LC-P-09-TR
TSSH-105-01-L-DV-LC-P-09-TR CAD Models
TSSH-105-01-L-DV-LC-P-09-TR Part Data Attributes:
|
TSSH-105-01-L-DV-LC-P-09-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-105-01-L-DV-LC-P-09-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARISED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |