Part Details for TSSH-115-01-T-DV-A-P by Samtec Inc
Overview of TSSH-115-01-T-DV-A-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-115-01-T-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSSH-115-01-T-DV-A-P-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6315 | Buy Now |
DISTI #
TSSH-115-01-T-DV-A
|
Avnet Americas | Conn Shrouded HDR 30 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSSH-115-01-T-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1300 / $4.3200 | Buy Now |
DISTI #
200-TSSH11501TDVAP
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $4.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $4.3200 | Buy Now | |
DISTI #
TSSH-115-01-T-DV-A
|
Avnet Americas | Conn Shrouded HDR 30 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSSH-115-01-T-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1300 / $4.3200 | Buy Now |
DISTI #
000000000005935441
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.9500 / $4.3200 | Buy Now |
|
Master Electronics | 0 |
|
$1.2500 / $4.3200 | Buy Now | |
DISTI #
5cd92d29cd7c1c4c38895da4
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.2500 / $4.3200 | Buy Now |
Part Details for TSSH-115-01-T-DV-A-P
TSSH-115-01-T-DV-A-P CAD Models
TSSH-115-01-T-DV-A-P Part Data Attributes:
|
TSSH-115-01-T-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-115-01-T-DV-A-P
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.53 mm | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |