Part Details for TSSH-117-01-F-DV by Samtec Inc
Overview of TSSH-117-01-F-DV by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TSSH-117-01-F-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSH-117-01-F-DV
|
Avnet Americas | .100" End Shrouded Terminal Strip - Rail/Tube (Alt: TSSH-117-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4300 / $3.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $3.9400 | Buy Now | |
DISTI #
TSSH-117-01-F-DV
|
Avnet Americas | .100" End Shrouded Terminal Strip - Rail/Tube (Alt: TSSH-117-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4300 / $3.9400 | Buy Now |
DISTI #
TSSH-117-01-F-DV
|
Avnet Americas | .100" End Shrouded Terminal Strip - Rail/Tube (Alt: TSSH-117-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4300 / $3.9400 | Buy Now |
DISTI #
000000000007162442
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.1900 / $3.9400 | Buy Now |
|
Master Electronics | 0 |
|
$1.2300 / $3.9400 | Buy Now | |
DISTI #
63f8c2022172d8ef6ddee5a1
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.2300 / $3.9400 | Buy Now |
Part Details for TSSH-117-01-F-DV
TSSH-117-01-F-DV CAD Models
TSSH-117-01-F-DV Part Data Attributes
|
TSSH-117-01-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-117-01-F-DV
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |