Part Details for TSSH-120-01-SM-DH by Samtec Inc
Overview of TSSH-120-01-SM-DH by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-120-01-SM-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1166
|
Newark | .100" End Shrouded Terminal Strip |Samtec TSSH-120-01-SM-DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $13.5400 | Buy Now |
DISTI #
612-TSSH-120-01-SM-DH-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
TSSH-120-01-SM-DH
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSSH-120-01-SM-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TSSH12001SMDH
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.3300 / $10.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $10.4900 | Buy Now |
DISTI #
61589758
|
Verical | Conn Shrouded Header (3 Sides) HDR 40 POS 2.54mm Solder RA SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 50 |
|
$10.1600 | Buy Now |
DISTI #
000000000001666933
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$5.9400 / $10.1600 | Buy Now |
DISTI #
C1S701000556501
|
Chip1Stop | .100 RoHS: Compliant | 50 |
|
$8.8700 / $10.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9400 / $10.4900 | Buy Now |
DISTI #
5cd92cd0cd7c1c4c3888f669
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$3.3250 / $10.1550 | Buy Now |
Part Details for TSSH-120-01-SM-DH
TSSH-120-01-SM-DH CAD Models
TSSH-120-01-SM-DH Part Data Attributes
|
TSSH-120-01-SM-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-120-01-SM-DH
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Body Breadth | 0.35 inch | |
Body Depth | 0.35 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSSH-120-01-SM-DH
This table gives cross-reference parts and alternative options found for TSSH-120-01-SM-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-120-01-SM-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66527-510LF | 66527-510LF-GUIDE PIN CARD CONN | Amphenol Communications Solutions | TSSH-120-01-SM-DH vs 66527-510LF |