Part Details for TSSP1-5/8-12A by Essentra Components
Overview of TSSP1-5/8-12A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for TSSP1-5/8-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TSSP1-5/8-12A
|
Mouser Electronics | Conduit Fittings & Accessories 1-5/8-12 UN SEALING THRD PLUG:NYL YELLOW RoHS: Compliant | 0 |
|
$0.6630 / $1.4400 | Order Now |
DISTI #
74522067
|
RS | Sealing Plug, UNF Compatible Thread Sizes - 1-5/8-12 Threaded, Yellow | Essentra Components TSSP1-5/8-12A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.6590 | Buy Now |
|
Onlinecomponents.com | Compatible Thread Standard - UNF Threaded Sealing Plug Compatible Thread Standard - UNF Compatible Thread Sizes - 1-5/8-12 Threaded RoHS: Compliant | 0 |
|
$0.6470 / $0.9500 | Buy Now |