Part Details for TSSP13038 by Vishay Intertechnologies
Overview of TSSP13038 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSSP13038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1168
|
Newark | Ir Receiver - Presence Sensing - Minimold - 38Khz - Cylene |Vishay TSSP13038 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7650 | Buy Now |
DISTI #
TSSP13038
|
Avnet Americas | IR Sensor Module 38kHz 2m 3-Pin Mini-Mold Through Hole - Bulk (Alt: TSSP13038) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78-TSSP13038
|
Mouser Electronics | Infrared Receivers Presence Sensing Minimold 38kHz RoHS: Compliant | 0 |
|
$0.6950 / $0.7130 | Order Now |
DISTI #
TSSP13038
|
Avnet Americas | IR Sensor Module 38kHz 2m 3-Pin Mini-Mold Through Hole - Bulk (Alt: TSSP13038) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |
Part Details for TSSP13038
TSSP13038 CAD Models
TSSP13038 Part Data Attributes:
|
TSSP13038
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP13038
Vishay Intertechnologies
Logic Output Photo IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-02-20 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC |