-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSP4038SS1XB
|
Avnet Americas | IR Sensor Module, Reflective Sensor, Light Barrier, 38 kHZ, 940nm, 2.5-5.5V, 6.0mm W x 6.95mm H x 5.6mm D - Tape and Reel (Alt: TSSP4038SS1XB) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
78-TSSP4038SS1XB
|
Mouser Electronics | Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V RoHS: Compliant | 2599 |
|
$0.4480 / $1.3800 | Buy Now |
|
Future Electronics | Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.4450 | Buy Now |
DISTI #
TSSP4038SS1XB
|
TTI | Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 2160 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4550 | Buy Now |
DISTI #
TSSP4038SS1XB
|
Avnet Americas | IR Sensor Module, Reflective Sensor, Light Barrier, 38 kHZ, 940nm, 2.5-5.5V, 6.0mm W x 6.95mm H x 5.6mm D - Tape and Reel (Alt: TSSP4038SS1XB) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
TSSP4038SS1XB
|
Avnet Americas | IR Sensor Module, Reflective Sensor, Light Barrier, 38 kHZ, 940nm, 2.5-5.5V, 6.0mm W x 6.95mm H x 5.6mm D - Tape and Reel (Alt: TSSP4038SS1XB) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Reel | 0 |
|
$0.4725 / $0.6002 | Buy Now |
|
CHIPMALL.COM LIMITED | 2160 |
|
$0.5447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP4038SS1XB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP4038SS1XB
Vishay Intertechnologies
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC |