Part Details for TSSP6038TT by Vishay Intertechnologies
Overview of TSSP6038TT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSSP6038TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3627
|
Newark | Ir Receiver, 5.5V 38Khz, Top, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Top Or Side View Surface Mount, Remote Control Code:-, Transmission Range:25M, Automatic Gain Control (Agc) Type:-, Directivity:50°, Product Range:- Rohs Compliant: Yes |Vishay TSSP6038TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17892 |
|
$0.7940 / $1.5800 | Buy Now |
DISTI #
52Y4905
|
Newark | Ir Receiver - Presence Sensing - Panhead Top View - 38Khz - Methone |Vishay TSSP6038TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
TSSP6038TT
|
Avnet Americas | IR Remote Receiver 38kHz 40m 4-Pin SMD T/R - Rail/Tube (Alt: TSSP6038TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9067 | Buy Now |
DISTI #
52Y4905
|
Avnet Americas | IR Remote Receiver 38kHz 40m 4-Pin SMD T/R - Bulk (Alt: 52Y4905) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78-TSSP6038TT
|
Mouser Electronics | Infrared Receivers IR SENSOR IC 38KHZ RoHS: Compliant | 4387 |
|
$0.6320 / $1.5600 | Buy Now |
|
Future Electronics | 2.2 - 5.5 V 25 m 38 kHz Top View IR Receiver Module Panhead 7.5 x 5.3 x 4.0 mm RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Reel | 7140Reel |
|
$0.6250 | Buy Now |
DISTI #
TSSP6038TT
|
TTI | Infrared Receivers IR SENSOR IC 38KHZ pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.6250 / $0.6770 | Buy Now |
DISTI #
TSSP6038TT
|
Avnet Americas | IR Remote Receiver 38kHz 40m 4-Pin SMD T/R - Rail/Tube (Alt: TSSP6038TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9067 | Buy Now |
DISTI #
52Y4905
|
Avnet Americas | IR Remote Receiver 38kHz 40m 4-Pin SMD T/R - Bulk (Alt: 52Y4905) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSSP6038TT
|
Avnet Americas | IR Remote Receiver 38kHz 40m 4-Pin SMD T/R - Rail/Tube (Alt: TSSP6038TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9067 | Buy Now |
Part Details for TSSP6038TT
TSSP6038TT CAD Models
TSSP6038TT Part Data Attributes
|
TSSP6038TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP6038TT
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |