Part Details for TSSP94038 by Vishay Intertechnologies
Overview of TSSP94038 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSP94038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2797
|
Newark | Ir Receiver, 38Khz, 12M, Side View Th Rohs Compliant: Yes |Vishay TSSP94038 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2011 |
|
$0.8400 / $1.8100 | Buy Now |
DISTI #
TSSP94038
|
Avnet Americas | IR Sensor Module 38kHz 12m 3-Pin Mold Through Hole - Boxed Product (Development Kits) (Alt: TSSP94038) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$0.9067 | Buy Now |
DISTI #
78-TSSP94038
|
Mouser Electronics | Infrared Receivers MOLD - 38KHZ - CYLENE RoHS: Compliant | 371 |
|
$0.6700 / $1.7400 | Buy Now |
DISTI #
V99:2348_23563706
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 12m 3-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2241 | Americas - 2160 |
|
$0.4853 / $0.5628 | Buy Now |
|
Future Electronics | IR Receiver - Presence Sensing - Mold - 38kHz - Cylene RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.6500 | Buy Now |
|
Quest Components | 7 |
|
$1.9600 / $2.4500 | Buy Now | |
DISTI #
TSSP94038
|
TTI | Infrared Receivers MOLD - 38KHZ - CYLENE RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 2160 Container: Tube | Americas - 0 |
|
$0.6650 | Buy Now |
DISTI #
TSSP94038
|
Avnet Americas | IR Sensor Module 38kHz 12m 3-Pin Mold Through Hole - Boxed Product (Development Kits) (Alt: TSSP94038) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$0.9067 | Buy Now |
DISTI #
TSSP94038
|
EBV Elektronik | IR Sensor Module 38kHz 12m 3-Pin Mold Through Hole (Alt: TSSP94038) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |