-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2798
|
Newark | Ir Receiver, 38Khz, 8M, Side View Smd Rohs Compliant: Yes |Vishay TSSP95038TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$0.8390 / $1.8000 | Buy Now |
DISTI #
TSSP95038TR
|
Avnet Americas | IR Sensor Module 38kHz 8m 4-Pin Heimdall Surface Mount T/R - Boxed Product (Development Kits) (Alt: TSSP95038TR) Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9067 | Buy Now |
DISTI #
78-TSSP95038TR
|
Mouser Electronics | Infrared Receivers HEIMDALL - 38KHZ - CYLENE RoHS: Compliant | 4600 |
|
$0.6310 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 | 0 |
|
$0.6580 | Buy Now |
DISTI #
TSSP95038TR
|
TTI | Infrared Receivers HEIMDALL - 38KHZ - CYLENE RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
TSSP95038TR
|
Avnet Americas | IR Sensor Module 38kHz 8m 4-Pin Heimdall Surface Mount T/R - Boxed Product (Development Kits) (Alt: TSSP95038TR) Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9067 | Buy Now |
DISTI #
TSSP95038TR
|
EBV Elektronik | IR Sensor Module 38kHz 8m 4-Pin Heimdall Surface Mount T/R (Alt: TSSP95038TR) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777956
|
element14 Asia-Pacific | IR RECEIVER, 38KHZ, 8M, SIDE VIEW SMD RoHS: Compliant Min Qty: 1 Container: Each | 428 |
|
$0.8490 / $1.8236 | Buy Now |
DISTI #
3777956
|
Farnell | IR RECEIVER, 38KHZ, 8M, SIDE VIEW SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 428 |
|
$0.8089 / $1.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP95038TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP95038TR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-04-03 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |