-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0453
|
Newark | Ir Receiver - Presence Sensing - Panhead- 56Khz - Cylene |Vishay TSSP96056TR Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
TSSP96056TR
|
Avnet Americas | IR Sensor Module 56kHz 8m 4-Pin Panhead Surface Mount T/R - Boxed Product (Development Kits) (Alt: TSSP96056TR) Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$0.9067 | Buy Now |
DISTI #
78-TSSP96056TR
|
Mouser Electronics | Infrared Receivers PANHEAD- 56KHZ - CYLENE RoHS: Compliant | 490 |
|
$0.6350 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks | 0 |
|
$0.6580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP96056TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP96056TR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |