Part Details for TST 200/007 by Intel Corporation
Overview of TST 200/007 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 200/007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST200W/17V
|
TME | Transformer: toroidal, 200VA, 230VAC, 17V, 11.76A, Leads: cables Min Qty: 1 | 3 |
|
$46.9100 / $54.3200 | Buy Now |