Part Details for TST 200/028 by Intel Corporation
Overview of TST 200/028 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 200/028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST200W/2X115V
|
TME | Transformer: toroidal, 200VA, 230VAC, 115V, 115V, 0.86A, 0.86A, IP00 Min Qty: 1 | 3 |
|
$51.6400 / $59.7900 | Buy Now |