Part Details for TST 30/006 by Intel Corporation
Overview of TST 30/006 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 30/006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST30W/2X15V
|
TME | Transformer: toroidal, 30VA, 230VAC, 15V, 15V, 1A, 1A, Leads: cables Min Qty: 1 | 1 |
|
$21.0200 / $24.1800 | Buy Now |