Part Details for TST 300/015 by Intel Corporation
Overview of TST 300/015 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 300/015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST300/015
|
TME | Transformer: toroidal, 300VA, 230VAC, 30V, 10A, Leads: cables, IP00 Min Qty: 1 | 0 |
|
$62.3500 / $72.1900 | RFQ |