Part Details for TST 40/002H by Intel Corporation
Overview of TST 40/002H by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 40/002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTH40W
|
TME | Transformer: toroidal, for halogen lamps, 40VA, 230VAC, 11.5V Min Qty: 1 | 9 |
|
$19.5400 / $22.6200 | Buy Now |