Part Details for TST-105-04-S-D-RA-10 by Samtec Inc
Overview of TST-105-04-S-D-RA-10 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-105-04-S-D-RA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1616
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-105-04-S-D-RA-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.8500 / $5.5100 | Buy Now |
DISTI #
612-TST-105-04-S-D-RA-10-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 26 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4869 | Buy Now |
DISTI #
TST-105-04-S-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-105-04-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 56 Factory Stock |
|
$2.8200 / $4.4200 | Buy Now |
DISTI #
200-TST10504SDRA10
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 0 |
|
$2.0900 / $4.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $4.4200 | Buy Now | |
DISTI #
TST-105-04-S-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-105-04-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 56 Factory Stock |
|
$2.8200 / $4.4200 | Buy Now |
|
Powell Electronics | Shrouded PCB Head Min Qty: 1 | 34 |
|
$2.8200 / $4.4200 | Buy Now |
DISTI #
000000000001365769
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 56 |
|
$2.5700 / $4.4200 | Buy Now |
|
Master Electronics | 0 |
|
$1.6100 / $4.4200 | Buy Now | |
DISTI #
5cd92cdbcd7c1c4c38890310
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 56 |
|
$1.6100 / $4.4200 | Buy Now |
Part Details for TST-105-04-S-D-RA-10
TST-105-04-S-D-RA-10 CAD Models
TST-105-04-S-D-RA-10 Part Data Attributes:
|
TST-105-04-S-D-RA-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-105-04-S-D-RA-10
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |