Part Details for TST-107-02-L-D-07 by Samtec Inc
Overview of TST-107-02-L-D-07 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-107-02-L-D-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9456
|
Newark | Shouded .025 Sq Strips |Samtec TST-107-02-L-D-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $3.6400 | Buy Now |
DISTI #
TST-107-02-L-D-07-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TST-107-02-L-D-07
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TST-107-02-L-D-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.0100 / $2.8400 | Buy Now | |
DISTI #
TST-107-02-L-D-07
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TST-107-02-L-D-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003877406
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.0100 / $2.8400 | Buy Now |
Part Details for TST-107-02-L-D-07
TST-107-02-L-D-07 CAD Models
TST-107-02-L-D-07 Part Data Attributes:
|
TST-107-02-L-D-07
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-107-02-L-D-07
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for TST-107-02-L-D-07
This table gives cross-reference parts and alternative options found for TST-107-02-L-D-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-107-02-L-D-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3013GLF | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | TST-107-02-L-D-07 vs 50006-3013GLF |
64992-S13-5A13RLF | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TST-107-02-L-D-07 vs 64992-S13-5A13RLF |
76778-925 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TST-107-02-L-D-07 vs 76778-925 |
75176-107 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TST-107-02-L-D-07 vs 75176-107 |
HC1908G-KF4 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TST-107-02-L-D-07 vs HC1908G-KF4 |
69198-049H | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TST-107-02-L-D-07 vs 69198-049H |
73342-937 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TST-107-02-L-D-07 vs 73342-937 |
HC1907U-KF1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TST-107-02-L-D-07 vs HC1907U-KF1 |
HC1907G-KL5 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TST-107-02-L-D-07 vs HC1907G-KL5 |
HC1907C-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TST-107-02-L-D-07 vs HC1907C-KP3 |