Part Details for TST-110-04-G-D-RA by Samtec Inc
Overview of TST-110-04-G-D-RA by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-110-04-G-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1961
|
Newark | Header, 2.54Mm, Boxed, 2X10 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-110-04-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$2.3500 / $4.5500 | Buy Now |
DISTI #
SAM10322-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$2.7500 / $3.6900 | Buy Now |
DISTI #
TST-110-04-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-110-04-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 67 Factory Stock |
|
$2.3200 / $3.6900 | Buy Now |
DISTI #
200-TST11004GDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 55 |
|
$1.2800 / $3.6900 | Buy Now |
DISTI #
V99:2348_08796454
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1846 | Americas - 1 |
|
$3.1000 / $3.6900 | Buy Now |
|
Onlinecomponents.com | PCB Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded - Push-Pull - 3.4A - Solder Termination - Through Hole, Right Angle. |
510 In Stock |
|
$1.2800 / $3.6900 | Buy Now |
DISTI #
74088116
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 14 Package Multiple: 1 Date Code: 2346 | Americas - 495 |
|
$3.6375 / $4.8874 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 6 |
|
$2.2080 / $2.4000 | Buy Now |
DISTI #
TST-110-04-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-110-04-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 67 Factory Stock |
|
$2.3200 / $3.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 17 | 3 |
|
$5.2574 / $5.4764 | Buy Now |
Part Details for TST-110-04-G-D-RA
TST-110-04-G-D-RA CAD Models
TST-110-04-G-D-RA Part Data Attributes:
|
TST-110-04-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-110-04-G-D-RA
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for TST-110-04-G-D-RA
This table gives cross-reference parts and alternative options found for TST-110-04-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-110-04-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TST-110-04-S-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TST-110-04-G-D-RA vs TST-110-04-S-D-RA |