Part Details for TST-122-04-L-D-RA by Samtec Inc
Overview of TST-122-04-L-D-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-122-04-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2447
|
Newark | Shrouded Pcb Headers, 0.100" Pitch |Samtec TST-122-04-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $7.9000 | Buy Now |
DISTI #
TST-122-04-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 44POS 2.54MM Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0900 | Buy Now |
DISTI #
TST-122-04-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-122-04-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8400 / $6.0900 | Buy Now |
DISTI #
200-TST12204LDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 0 |
|
$2.8000 / $6.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $7.1700 | Buy Now |
DISTI #
000000000001142051
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 0 |
|
$3.4900 / $6.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $7.1700 | Buy Now |
DISTI #
5cd92d6ecd7c1c4c3889acea
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.1100 / $6.0900 | Buy Now |