Part Details for TST-ASU1872-4 by Techni-Pro
Overview of TST-ASU1872-4 by Techni-Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-ASU1872-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST-ASU1872-4
|
TestEquity LLC | Techni-Pro TST-ASU1872-4 Wire Shelving Add-On Unit, 18" x 72" x 74" | 4 |
|
$317.2200 | Buy Now |