Part Details for TST02RB05T by ITT Interconnect Solutions
Overview of TST02RB05T by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST02RB05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST02RB05T-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 133 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5652 | Buy Now |
DISTI #
TST02RB05T
|
Avnet Americas | Conn Rectangular M 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST02RB05T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3375 / $4.1810 | Buy Now |
DISTI #
965-TST02RB05T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$3.9300 / $5.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
192990-3230
|
Avnet Abacus | Conn Rectangular M 2 POS 5.08mm Solder ST Thru-Hole (Alt: 192990-3230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |
Part Details for TST02RB05T
TST02RB05T CAD Models
TST02RB05T Part Data Attributes
|
TST02RB05T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST02RB05T
ITT Interconnect Solutions
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |