Part Details for TST03AH00 by ITT Interconnect Solutions
Overview of TST03AH00 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST03AH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6774
|
Newark | Strain Relief, Plug, 3 Position, Accessory Type:Plug Strain Relief, For Use With:Snap Together Rectangular Connectors, No. Of Positions:3Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Itt Cannon TST03AH00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3574 |
|
$2.3700 / $3.3900 | Buy Now |
DISTI #
1003-2469-ND
|
DigiKey | TRI SNAP 3 CONT PLUG HOOD Min Qty: 1 Lead time: 13 Weeks Container: Bag |
58 In Stock |
|
$1.8407 / $3.4100 | Buy Now |
DISTI #
TST03AH00
|
Avnet Americas | Connector Accessories Plug Strain Relief Hood 2 POS Pack - Bulk (Alt: TST03AH00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7625 / $2.3865 | Buy Now |
DISTI #
965-TST03AH00
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.3200 / $3.3200 | Order Now |
|
Onlinecomponents.com | Rectangular Power Connector RoHS: Compliant |
4646 In Stock |
|
$0.9090 / $2.4720 | Buy Now |
DISTI #
TST03AH00
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
TST03AH00
|
Avnet Americas | Connector Accessories Plug Strain Relief Hood 2 POS Pack - Bulk (Alt: TST03AH00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7625 / $2.3865 | Buy Now |
DISTI #
TST03AH00
|
Avnet Americas | Connector Accessories Plug Strain Relief Hood 2 POS Pack - Bulk (Alt: TST03AH00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7625 / $2.3865 | Buy Now |
DISTI #
192990-0470
|
Avnet Abacus | Connector Accessories Plug Strain Relief Hood 2 POS Pack (Alt: 192990-0470) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
1188214
|
element14 Asia-Pacific | STRAIN RELIEF, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 3574 |
|
$1.7872 / $2.1329 | Buy Now |
Part Details for TST03AH00
TST03AH00 CAD Models
TST03AH00 Part Data Attributes
|
TST03AH00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST03AH00
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |