There are no models available for this part yet.
Overview of TST03RD01T by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TST03RD01T by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M4396
|
Newark | Connector, Header, 3 Position, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Trident Tstslim Series Rohs Compliant: Yes |Itt Cannon TST03RD01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$7.5000 / $10.1500 | Buy Now | |
DISTI #
1003-2504-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
91 In Stock |
|
$5.4373 / $11.4400 | Buy Now | |
DISTI #
TST03RD01T
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST03RD01T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4875 / $7.7700 | Buy Now | |
DISTI #
965-TST03RD01T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 79 |
|
$5.2500 / $9.8000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.4200 | Buy Now | ||
DISTI #
192991-0316
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0316) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6600 / $3.4200 | Buy Now |
CAD Models for TST03RD01T by ITT Interconnect Solutions
Part Data Attributes for TST03RD01T by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
BOARD CONNECTOR
|