Part Details for TST04RD01T by ITT Interconnect Solutions
Overview of TST04RD01T by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST04RD01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4402
|
Newark | Rectangular Power Connector, Header, 4 Position, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Itt Cannon TST04RD01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$8.6300 / $10.7200 | Buy Now |
DISTI #
1003-2505-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$6.1436 / $10.3100 | Buy Now |
DISTI #
TST04RD01T
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST04RD01T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6250 / $8.2140 | Buy Now |
DISTI #
965-TST04RD01T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 75 |
|
$5.9500 / $10.3000 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 5.08 mm - 4 Contacts - Header - Trident TSTSLIM Series - 10A - 250V - Through Hole - 1 Rows. RoHS: Compliant | 0 |
|
$3.5900 / $8.7400 | Buy Now |
DISTI #
192991-0318
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0318) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire-To-Board Connector - 5.08 mm - 4 Contacts - Header - Trident TSTSLIM Series - 10A - 250V - Through Hole - 1 Rows. RoHS: Compliant | 0 |
|
$3.5900 / $8.7400 | Buy Now |
Part Details for TST04RD01T
TST04RD01T CAD Models
TST04RD01T Part Data Attributes
|
TST04RD01T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST04RD01T
ITT Interconnect Solutions
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | BOARD CONNECTOR |