There are no models available for this part yet.
Overview of TST09RD01T by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TST09RD01T by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M8669
|
Newark | Wire-To-Board Connector, Trident Tstslim Series, Through Hole, Header, 9, 5.08 Mm Rohs Compliant: Yes |Itt Cannon TST09RD01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$10.0200 / $12.9700 | Buy Now | |
DISTI #
96AC7496
|
Newark | 192991-0322 Slimline Straight Pin Header Tin Solder Cont Rohs Compliant: Yes |Itt Cannon TST09RD01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $10.2900 | Buy Now | |
DISTI #
1003-2507-ND
|
DigiKey | CONN HEADER VERT 9POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
143 In Stock |
|
$7.0874 / $14.8200 | Buy Now | |
DISTI #
TST09RD01T
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST09RD01T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3250 / $10.3785 | Buy Now | |
DISTI #
965-TST09RD01T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$7.1500 / $13.5700 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
745 In Stock |
|
$9.0000 / $17.7900 | Buy Now | ||
DISTI #
192991-0322
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0322) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
745 In Stock |
|
$9.0000 / $17.7900 | Buy Now |
CAD Models for TST09RD01T by ITT Interconnect Solutions
Part Data Attributes for TST09RD01T by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for TST09RD01T
-
192991-0322Headers and Edge Type Connectors
-
323-HDS/04Terminals and Terminal Blocks
-
UBX2A470MPLFixed Capacitors
-
RK73BW2HTTE242JFixed Resistors
-
192990-1530Assembly Items
-
C8051F310-GQMicrocontrollers
-
SM6T39Transient Suppressors
-
54201412Combination Line Connectors
-
2SK425-T1B-ASmall Signal Field-Effect Transistors