There are no models available for this part yet.
Overview of TST10RD01T by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TST10RD01T by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M4412
|
Newark | Wire-To-Board Connector, Trident Tstslim Series, Through Hole, Header, 10, 5.08 Mm Rohs Compliant: Yes |Itt Cannon TST10RD01T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 | Buy Now | |
DISTI #
1003-2508-ND
|
DigiKey | CONN HEADER VERT 10POS 5.08MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0273 | Buy Now | |
DISTI #
TST10RD01T
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST10RD01T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4625 / $10.8040 | Buy Now | |
DISTI #
965-TST10RD01T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 43 |
|
$9.8400 / $12.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0100 / $11.6800 | Buy Now | ||
DISTI #
192991-0324
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0324) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.0100 / $11.6800 | Buy Now |
CAD Models for TST10RD01T by ITT Interconnect Solutions
Part Data Attributes for TST10RD01T by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
BOARD CONNECTOR
|
Related Parts for TST10RD01T
-
TST10PF00Headers and Edge Type Connectors
-
12-140Terminals and Terminal Blocks
-
1210F106Z160CTFixed Capacitors
-
RC1206FR-07221KLFixed Resistors
-
UCD9222RGZRSwitching Regulator or Controllers
-
VLMTG41S2U1-GS08Visible LEDs
-
LM2937IMP-3.3/NOPBLinear Regulator ICs
-
SI8640BT-ISOther Analog ICs
-
V24B12T200BG3Power Supply Modules