Part Details for TST36PA00 by ITT Interconnect Solutions
Overview of TST36PA00 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST36PA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4425
|
Newark | Plug, Free, 36Way, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:36Ways, Pitch Spacing:-, For Use With:Trident T2P Or T3P Contacts, Current Per Signal Contact Max:13A, Insulation Resistance:5000Mohm, No. Of Rohs Compliant: Yes |Itt Cannon TST36PA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1285 |
|
$6.0400 / $7.6200 | Buy Now |
DISTI #
82H7954
|
Newark | Plug Housing, 36Pos, Nylon, Black, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:36Positions, Pitch Spacing:-, For Use With:Itt Cannon Trident T2P & T3P Series Pin & Socket Contacts Rohs Compliant: Yes |Itt Cannon TST36PA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $7.6200 | Buy Now |
DISTI #
1003-2468-ND
|
DigiKey | CONN PLUG HSG 36POS 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
41 In Stock |
|
$4.2781 / $7.3300 | Buy Now |
DISTI #
TST36PA00
|
Avnet Americas | Conn Housing PL 36 POS Crimp ST Cable Mount - Bulk (Alt: TST36PA00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4375 / $7.6035 | Buy Now |
DISTI #
965-TST36PA00
|
Mouser Electronics | Automotive Connectors 192923-5960 RoHS: Compliant | 61 |
|
$5.6600 / $9.4400 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 36 POS Crimp ST Cable Mount RoHS: Compliant |
543 In Stock |
|
$2.9300 / $4.1900 | Buy Now |
DISTI #
192923-5960
|
TTI | Automotive Connectors TST36PA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$4.8900 / $7.7600 | Buy Now |
DISTI #
TST36PA00
|
Avnet Americas | Conn Housing PL 36 POS Crimp ST Cable Mount - Bulk (Alt: TST36PA00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4375 / $7.6035 | Buy Now |
DISTI #
192923-5960
|
Avnet Abacus | Conn Housing PL 36 POS Crimp ST Cable Mount (Alt: 192923-5960) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1188212
|
element14 Asia-Pacific | PLUG, FREE, 36WAY RoHS: Compliant Min Qty: 1 Container: Each | 1285 |
|
$4.6311 / $7.9337 | Buy Now |
Part Details for TST36PA00
TST36PA00 CAD Models
TST36PA00 Part Data Attributes:
|
TST36PA00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST36PA00
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 1.259 inch | |
Body Depth | 1.299 inch | |
Body Length | 1.948 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |